Search Results for "ha4890psh 10 sensata technologies"
Filters
HA4890PSH-10
Crydom
Solid State Relay AC/DC SSR 1 Form B 4-Pin
Datasheet
Active
Maximum Input Voltage:
280
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
530(RMS)
V
Maximum Input Current:
10
mA
HA4890PSH
Crydom
Solid State Relay AC 280V 10A 4-Pin
Datasheet
Active
Maximum Input Voltage:
280
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
530(RMS)
V
Maximum Input Current:
10
mA