Search Results for "ha4890ekpsh 10 sensata technologies"
Filters
HA4890EKPSH-10
Crydom
Solid State Relay 10mA 36V AC-IN 90A 530V AC-OUT 4-Pin
Datasheet
Active
Maximum Input Voltage:
36
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
530(RMS)
V
Maximum Input Current:
10
mA
HA4890EKPSH
Crydom
Solid State Relay 10mA 36V AC-IN 90A 530V AC-OUT 4-Pin
Datasheet
Active
Maximum Input Voltage:
36
V
I/O Isolation Voltage:
4000(RMS)
V
Maximum Output Voltage:
530(RMS)
V
Maximum Input Current:
10
mA