Sharp GP1C333 technical specifications.
| Connector Type A | LC |
| Connector Type B | LC |
| Connectors Color | Black |
| Length | 9.84foot |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Package Quantity | 1 |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 0.09inch |
| Wire/Cable Type | Buffered Fiber |
| RoHS | Not Compliant |
Download the complete datasheet for Sharp GP1C333 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.