
Phases = Single / Number of Diodes = 4 / Reverse Repetitive Voltage Max. (Vrrm) V = 600 / Forward Voltage (Vf) V = 1 / Peak Average Forward Current (If(AV)) A = 4 / Peak Non-Repetitive Surge Current (Itsm) A = 150 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 150 / Package Type = SIP / Pins = 4 / Mounting Type = Through Hole / Packaging = Tray / Peak Reverse Current uA = 5 / Peak RMS Reverse Voltage V = 420 / Reflow Temperature Max. °C = 260

Bridge Rectifier Diode, 1 Phase, 4A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, GBU, 4 PIN