
DPDT signal relay featuring a 48VDC coil voltage and 1A contact current rating. This through-hole mounted component offers gold/silver contact material, a 125V AC/DC maximum voltage rating, and a 300mW coil power consumption. Operating within a -25°C to 70°C temperature range, it includes UL and CSA approvals, with a 7ms operate time and 3ms release time.
Omron G5V-2-H1-DC48 technical specifications.
| Approvals | UL, CSA |
| Package/Case | DIP |
| Coil Current | 6.25mA |
| Coil Power | 300mW |
| Coil Resistance | 7.68kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 1A |
| Contact Material | Gold, Silver |
| Current Rating | 1A |
| Depth | 10.1mm |
| Height | 11.5mm |
| Lead Free | Lead Free |
| Length | 20.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 7ms |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Consumption | 300mW |
| Relay Type | General Purpose |
| Release Time | 3ms |
| Series | G5V-2 |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Weight | 5g |
| Width | 10.1mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G5V-2-H1-DC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
