Omron G5CA1AEDC48 technical specifications.
| Coil Current | 4.2mA |
| Coil Power | 200mW |
| Coil Resistance | 11.4kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Max Current Rating | 15A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 10ms |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G5CA |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Weight | 8g |
| RoHS | Compliant |
Download the complete datasheet for Omron G5CA1AEDC48 to view detailed technical specifications.
No datasheet is available for this part.