This ceramic chip capacitor has a capacitance of 160pF and operates within a temperature range of -55°C to 125°C. It is a surface mount device with a 0805 package and a pad termination style. The capacitor is constructed with a flat construction and a ceramic chip case style. It has a voltage rating of 50VDC and a tolerance of 1%.
Kemet C0805A161F5GAL technical specifications.
| Capacitance | 160pF |
| Voltage | 50VDC |
| Tolerance | 1% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.4(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.