
FOX Electronics FOXS/115 technical specifications.
| Frequency | 11.0592MHz |
| Frequency Stability | 50ppm |
| Height | 3.6mm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | FOXS |
| Termination | Radial |
| Tolerance | 50ppm |
| RoHS | Not Compliant |
Download the complete datasheet for FOX Electronics FOXS/115 to view detailed technical specifications.
No datasheet is available for this part.