
Surface mount phototransistor optocoupler featuring a 4-pin full pitch mini-flat package. Offers a 1:1 channel configuration with a maximum collector current of 80mA and a forward current of 50mA. Key electrical specifications include a collector-emitter voltage (VCEO) of 300mV and a current transfer ratio of 300%. Operates within a temperature range of -40°C to 110°C, with a maximum power dissipation of 150mW. Packaged in tape and reel for 2500 units.
Onsemi FODM2705R2V technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 300mV |
| Collector Emitter Voltage (VCEO) | 300mV |
| Collector-emitter Voltage-Max | 300mV |
| Current Transfer Ratio | 300% |
| Forward Current | 50mA |
| Input Type | AC |
| Max Collector Current | 80mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 40V |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| RoHS Compliant | Yes |
| Weight | 0.155g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM2705R2V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
