
General purpose phototransistor optocoupler featuring a 3.75kV isolation voltage and a 400mV collector-emitter saturation voltage. This 1-channel device offers a 300% current transfer ratio with a maximum collector current of 80mA and a forward current of 50mA. Packaged in a 4-pin full pitch mini-flat SMD/SMT package for surface mounting, it operates between -40°C and 110°C with a maximum power dissipation of 150mW.
Onsemi FODM121A technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 400mV |
| Collector Emitter Voltage (VCEO) | 400mV |
| Collector-emitter Voltage-Max | 400mV |
| Current Transfer Ratio | 300% |
| Forward Current | 50mA |
| Height | 2.4mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 3.75kV |
| Max Collector Current | 80mA |
| Max Input Current | 50mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 80mA |
| Output Voltage | 80V |
| Package Quantity | 3000 |
| Packaging | Rail/Tube |
| Power Dissipation | 150mW |
| Reverse Breakdown Voltage | 6V |
| Reverse Voltage | 6V |
| RoHS Compliant | Yes |
| Series | FODM121 |
| Weight | 0.155g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FODM121A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
