
Surface mount optocoupler featuring a unidirectional, DC input with a 5kV isolation voltage. Delivers 2.5A output current per channel with a push-pull output type. Operating temperature range spans -40°C to 100°C, with a maximum input current of 25mA and a forward current of 16mA. UL approved and RoHS compliant, this component offers a fall time of 60ns and propagation delay of 400ns.
Onsemi FOD3120TSR2 technical specifications.
| Approvals | UL |
| Package/Case | SMD/SMT |
| Direction | Unidirectional |
| Fall Time | 60ns |
| Forward Current | 16mA |
| High Level Output Current | 2A |
| Input Current | 16mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Low Level Output Current | 2A |
| Max Input Current | 25mA |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 2.5A |
| Output Type | PUSH-PULL |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| Propagation Delay | 400ns |
| Pulse Width Distortion (PWD) | 100ns |
| Reach SVHC Compliant | No |
| Reverse Voltage (DC) | 5V |
| RoHS Compliant | Yes |
| Series | OPTOPLANAR® |
| Turn-On Delay Time | 400ns |
| Weight | 0.028889oz |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FOD3120TSR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.