
N-Channel MOSFET, 100V Vds, 61A continuous drain current, and 16mΩ maximum drain-source on-resistance. Features a 150W power dissipation, 175°C maximum operating temperature, and D2PAK surface mount package. Includes 45ns fall time, 26ns turn-off delay, and 12ns turn-on delay. RoHS compliant and Lead Free.
Onsemi FDB3652 technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 61A |
| Current Rating | 61A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Resistance | 14mR |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 16MR |
| Fall Time | 45ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.88nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 150W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 150W |
| Radiation Hardening | No |
| Rds On Max | 16mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PowerTrench® |
| Threshold Voltage | 4V |
| Turn-Off Delay Time | 26ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 100V |
| Weight | 1.31247g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi FDB3652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
