Temp Sensor Digital Serial (SMBus) 8-Pin MSOP T/R
Microchip EMC1002-1-ACZL-TR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip EMC1002-1-ACZL-TR to view detailed technical specifications.
No datasheet is available for this part.