The Samtec MMSS-02-20-S-03.70-D-K-LUS is a power cable assembly with a maximum operating temperature range of -55°C to 105°C. It features a SKT-SKT gender and crimp-crimp contact termination. The cable assembly has a maximum current rating of 4.8A per contact and a maximum voltage rating of 300VAC. The jacket material is polyvinyl chloride.
Samtec MMSS-02-20-S-03.70-D-K-LUS technical specifications.
| Connector Type A | Power |
| Connector Type B | Power |
| Gender | SKT-SKT |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Polyvinyl Chloride |
| Wire Size | 20AWG |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Max Current Rating | 4.8/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Samtec MMSS-02-20-S-03.70-D-K-LUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.