Omron E39-F4 technical specifications.
| Depth | 8mm |
| Length | 45mm |
| Mount | Hardware |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | E39 |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E39-F4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
