The VI-BWB-IX-S is a DC/DC converter with a package type of Full Brick and a height of 0.52inch. It operates within a temperature range of -40°C to 85°C and is not RoHS compliant. The converter has one output with a maximum voltage of 95V and a maximum current of 790mA. It features overvoltage protection, overcurrent protection, overtemperature protection, and short-circuit protection. The converter's efficiency is 90% and it has a maximum power dissipation of 75W.
Vicor VI-BWB-IX-S technical specifications.
| Package/Case | Full Brick |
| Efficiency | 90% |
| Features | OVP, OCP, OTP, SCP |
| Height | 0.52inch |
| Isolation Voltage | 3kV |
| Length | 4.6inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 790mA |
| Max Power Dissipation | 75W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | VI-200 |
| Voltage - Output 1 | 95V |
| Width | 1.8inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vicor VI-BWB-IX-S to view detailed technical specifications.
No datasheet is available for this part.