The MS413RAA122JSC is a surface mount fixed inductor from Coilcraft. It features a wirewound construction with a ceramic core material and a 5% tolerance. The inductor has a minimum quality factor of 32 and a minimum self resonant frequency of 220 MHz. It is rated for a maximum DC current of 0.31 A and a maximum DC resistance of 2 ohms. The inductor is available in a 1008 case size with a product length of 2.92 mm, a height of 2.03 mm, and a product depth of 2.79 mm. It operates over a temperature range of -55°C to 125°C.
Coilcraft MS413RAA122JSC technical specifications.
| Type | RF Chip |
| Technology | Wirewound |
| Core Material | Ceramic |
| Inductance | 1.2uH |
| Tolerance | 5% |
| Inductance Test Frequency | 7.9MHz |
| Maximum DC Current | 0.31A |
| Max DC Resistance | 2Ohm |
| Minimum Quality Factor | 32 |
| Minimum Self Resonant Frequency | 220MHz |
| Case Size | 1008 |
| Product Length | 2.92mm |
| Height | 2.03mm |
| Product Depth | 2.79mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Coilcraft MS413RAA122JSC to view detailed technical specifications.
No datasheet is available for this part.