Microchip DM320003-2 technical specifications.
| Core Architecture | PIC |
| Data Bus Width | 32b |
| Evaluation Kit | Yes |
| Interface | USB |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | PIC® |
| RoHS | Compliant |
Download the complete datasheet for Microchip DM320003-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
