Arco Electronics DM30752F technical specifications.
| Capacitance | 0.0075uF |
| Voltage | 300VDC |
| Tolerance | 1% |
| Mounting | Through Hole |
| DC Rated Voltage | 300VDC |
| Termination Style | Radial |
| Terminal Pitch | 11mm |
| Size | 20 X 7.8 X 22.2mm |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Arco Electronics DM30752F to view detailed technical specifications.
No datasheet is available for this part.