Microchip DM300017 technical specifications.
| Core Architecture | dsPIC |
| Evaluation Kit | Yes |
| Lead Free | Contains Lead |
| Mount | Socket |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | dsPIC® |
| RoHS | Compliant |
Download the complete datasheet for Microchip DM300017 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
