Microchip DM300014 technical specifications.
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Evaluation Kit | Yes |
| Interface | SPI, CAN |
| Lead Free | Contains Lead |
| Radiation Hardening | No |
| Series | dsPIC® |
| RoHS | Compliant |
Download the complete datasheet for Microchip DM300014 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
