Duracell DL2430 technical specifications.
| Capacity | 300mAh |
| Chemistry/Technology | Lithium |
| Diameter | 24.5mm |
| Height | 3mm |
| Material | Lithium |
| Voltage | 3V |
| Width | 24.5mm |
| RoHS | Compliant |
Download the complete datasheet for Duracell DL2430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
