
Duracell D303/357 technical specifications.
| Brand/Series | Duracell®/D Series |
| Capacity | 190 mAh |
| Chemical System | Silver Oxide |
| Dimensions | 0.455 Dia. x 0.22 H |
| NEDA Number | 1131SO |
| Size | Coin/Button |
| Voltage, Rating | 1.5 V |
| RoHS | Not Compliant |
Download the complete datasheet for Duracell D303/357 to view detailed technical specifications.
No datasheet is available for this part.
