Omron D2A-1120 technical specifications.
| Body Depth | 8mm |
| Body Height | 6mm |
| Body Length | 5.6mm |
| Current Rating | 100mA |
| Electrical Life | 50000Cycles |
| Lead Free | Lead Free |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 50000Cycles |
| Mount | Through Hole |
| Operating Force | 50gf |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Tray |
| Ratings | IP00 |
| RoHS Compliant | Yes |
| Series | D2A |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron D2A-1120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
