TE Connectivity D-714-01 technical specifications.
| ELV | Non-Compliant |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 8.38mm |
| Package Quantity | 5000 |
| Packaging | Strip |
| Radiation Hardening | No |
| Sealable | No (Without) |
| Series | SolderSleeve D-714 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity D-714-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.