
TE Connectivity D-714-00 technical specifications.
| Max Operating Temperature | 150°C |
| Mount | Cable |
| Package Quantity | 5000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SolderSleeve D-714 |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity D-714-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
