
The CSM-360-W57S-D22-GU201 is a white LED emitter module with a correlated color temperature of 5700 K and a color rendering index of 70. It features a domed, circular lens style and a viewing angle of 115°. The module has a luminous flux of 3000lm and can operate at a maximum current rating of 6.3A. It is packaged in a tray with 8 modules per package and has a test temperature of 40°C.
Luminus CSM-360-W57S-D22-GU201 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 70 |
| Correlated Color Temperature (CCT) | 5700 K |
| Forward Current | 3.15A |
| Height | 5.61mm |
| Illumination Color | White |
| Length | 36mm |
| Lens Style | Domed, Circular |
| Luminous Flux | 3000lm |
| Max Current Rating | 6.3A |
| Number of LEDs | 4 |
| Package Quantity | 8 |
| Packaging | Tray |
| Series | CSM-360 |
| Size | 5.61mm |
| Test Temperature | 40°C |
| Viewing Angle | 115° |
| Width | 36mm |
| RoHS | Compliant |
Download the complete datasheet for Luminus CSM-360-W57S-D22-GU201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.