This 2.2uF ceramic chip capacitor has a rated voltage of 10VDC and a tolerance of 10%. It features a X5R dielectric and is suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 85°C and has a height of 0.5mm. It is designed for use in microwave applications and is constructed with a flat, ceramic chip case.
Thin Film CGLC0402X100A225K-T50 technical specifications.
| Capacitance | 2.2uF |
| Voltage | 10VDC |
| Tolerance | 10% |
| Dielectric | X5R |
| DC Rated Voltage | 10VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Thin Film CGLC0402X100A225K-T50 to view detailed technical specifications.
No datasheet is available for this part.