This 68pF ceramic chip capacitor is rated for 50VDC with a 5% tolerance and features a C0G dielectric. It has a negative capacitance tolerance of -5% and is suitable for microwave applications. The capacitor is constructed with a flat construction and has a pad termination style. It is available in a 0201 package case and is designed for surface mount applications. The operating temperature range is -55°C to 125°C.
Thin Film CGLC0201N500A680J-T15 technical specifications.
| Capacitance | 68pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0201 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.3mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Thin Film CGLC0201N500A680J-T15 to view detailed technical specifications.
No datasheet is available for this part.