This 1206 ferrite bead has a maximum DC current rating of 3A and an impedance of 500. It operates within a temperature range of -55°C to 125°C and has a tolerance of 25%. The bead measures 3.4mm in length, 1.8mm in depth, and 1.3mm in height.
Associated Components CBC1206-500-302-R technical specifications.
| Maximum DC Current | 3A |
| Impedance | 500Ohm |
| Case Size | 1206 |
| Test Frequency | 100MHz |
| Max DC Resistance | 0.04Ohm |
| Tolerance | 25% |
| Height | 1.3mm |
| Product Length | 3.4mm |
| Product Depth | 1.8mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Associated Components CBC1206-500-302-R to view detailed technical specifications.
No datasheet is available for this part.