This ceramic capacitor has a capacitance of 0.012uF and a DC rated voltage of 50V. It is a multilayer ceramic capacitor with a 0805 package type. The capacitor operates within a temperature range of -55 to 125 degrees Celsius.
Cornell Dubilier C0805C123K5RAC technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier C0805C123K5RAC to view detailed technical specifications.
No datasheet is available for this part.