The Cornell Dubilier C0805C104Z5VAC is a ceramic capacitor with a capacitance of 0.1uF and a DC rated voltage of 50V. It has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -30 degrees Celsius. The capacitor is a multilayer ceramic type with a package size of 0805 and dimensions of 1.25mm width, 2mm length, and 1.3mm height. It has two terminals and is suitable for use in a variety of applications.
Cornell Dubilier C0805C104Z5VAC technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -30 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 1.3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Cornell Dubilier C0805C104Z5VAC to view detailed technical specifications.
No datasheet is available for this part.