
Snap acting/limit switch featuring a plunger actuator and SPDT, momentary contact configuration. Rated for 5A at 125VDC and 125VAC, with a maximum AC voltage rating of 480V and DC voltage rating of 250V. Offers a differential travel of 0.002 inches and a mechanical life of 20,000,000 cycles. Constructed with silver contacts and a plastic housing, this switch is panel mountable with screw terminals and operates within a temperature range of -55°C to 204°C. Approvals include UL and CSA, with RoHS compliance.
Honeywell BZ-2R244-A2 technical specifications.
| Actuator Type | PLUNGER |
| Approvals | UL, CSA |
| Contact Material | Silver |
| Contact Type | Snap Action |
| Current Rating | 5A |
| Depth | 17.45mm |
| Differential Travel | 0.002inch |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 5A |
| Max Operating Temperature | 204°C |
| Mechanical Life | 20000000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 480V |
| Max Voltage Rating (DC) | 250V |
| Mount | Chassis Mount, Screw |
| Operating Force | 361N |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | BZ |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Weight | 3401g |
| Width | 1.94inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell BZ-2R244-A2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
