Bridgelux BXRA-W1203-00000 technical specifications.
| Package/Case | 120 |
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Forward Current | 2A |
| Luminous Flux | 1370lm |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRA-W1203-00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
