Bridgelux BXRA-C2002-00000 technical specifications.
| Package/Case | SMD/SMT |
| Color | White |
| Correlated Color Temperature (CCT) | 7000K |
| Forward Current | 1.5A |
| Luminous Flux | 2200lm |
| Reach SVHC Compliant | No |
| Viewing Angle | 120° |
| RoHS | Not Compliant |
Download the complete datasheet for Bridgelux BXRA-C2002-00000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.