MODULE, LASER, 650NM, 4MM, 3mW; Wavelength Typ:650nm; Output Power:3mW; Laser Lens:Plastic; Supply Current:-; Voltage Rating:4.5V; Packaging:Each; Laser Class:Class IIIA; Size:32.5mm x 6.5mm ;RoHS Compliant: Yes
MODULE, LASER, 650NM, 1MM, 1mW; Wavelength Typ:650nm; Output Power:1mW; Laser Lens:Plastic; Supply Current:-; Voltage Rating:4.5V; Packaging:Each; Laser Class:Class II; Size:30mm x 10.5mm ;RoHS Compliant: Yes
MODULE, LASER, 532NM, 1MM, 4mW; Wavelength Typ:532nm; Output Power:4.5mW; Laser Lens:Plastic; Supply Current:-; Voltage Rating:5V; Packaging:Each; Laser Class:Class IIIA; Size:60mm x 20mm ;RoHS Compliant: Yes
MODULE, LASER, 650NM, 4MM, 3mW; Wavelength Typ:650nm; Output Power:3mW; Laser Lens:Plastic; Supply Current:-; Voltage Rating:4.5V; Packaging:Each; Laser Class:Class IIIA; Size:33.5mm x 12.1mm ;RoHS Compliant: Yes
MODULE, LASER, 650NM, 4MM, 3mW; Wavelength Typ:650nm; Output Power:3mW; Laser Lens:Plastic; Supply Current:-; Voltage Rating:4.5V; Packaging:Each; Laser Class:Class IIIA; Size:26mm x 8.6mm ;RoHS Compliant: Yes
Unspecified
Laser Diode Module - More Details
Standard SRAM, 16X4, 50ns, TTL, CDIP16, HERMETIC SEALED, CERAMIC, DIP-16
OTP ROM, 32X8, 50ns, Bipolar, CDIP16, CERAMIC, DIP-16
Line Receiver, 4 Func, 4 Rcvr, BIPolar, CDIP16, CERAMIC, DIP-16
MODULE, LASER, 532NM, 1MM, 1mW; Wavelength Typ:532nm; Output Power:1mW; Laser Lens:Plastic; Supply Current:-; Voltage Rating:5V; Packaging:Each; Laser Class:Class II; Power Rating:5mW; Range:1.4 mrad; Size:20 x 60 mm ;RoHS Compliant: No
MODULE, LASER, 635NM, 5MM, 1mW; Wavelength Typ:635nm; Output Power:1mW; Laser Lens:Glass; Supply Current:60mA; Voltage Rating:6V; Packaging:Each; Laser Class:Class II; Power Rating:1mW; Range:0.5 mrad; Size:16 x 40 mm ;RoHS Compliant: No
Dual-Line Driver, 16-Pin DIP, 5V, Military Temperature, 4 Functions
Cable Mounting & Accessories J-Pro Cable Support System Hammer-On Bea
QP111 VOLTAGE COMPARATOR / QP2111 DUAL VOLTAGE COMPARATOR
SAFETY EYEWEAR; Eyeglass Type:-; Lens Style:Hard Coat; Eyeglass Lens Color:Amber; Safety Category:ANSI Z136 / EN207; Product Range:- ;RoHS Compliant: NA
MODULE, LASER, 650NM, 1MM, 3mW; Wavelength Typ:650nm; Output Power:3mW; Laser Lens:Glass; Supply Current:-; Voltage Rating:9V; Packaging:Each; Laser Class:Class IIIA; Power Rating:3mW; Range:0.5 mrad; Size:12 x 50 mm ;RoHS Compliant: No