Stmicroelectronics BAR43C technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 200A |
| Forward Current | 100mA |
| Lead Free | Lead Free |
| Max Forward Surge Current (Ifsm) | 750mA |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| RoHS Compliant | No |
| Voltage | 30V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics BAR43C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.