This 11-element ceramic X7R capacitor network is rated for 50VDC with a 20% tolerance. The network is constructed in a single-in-line configuration with 12 terminals, spaced at 2.54mm pitch. The capacitors are mounted through-hole style on a SIP package with a 31.75mm x 3.3mm x 7.62mm size. The operating temperature range is -55°C to 125°C.
TT C121751MX7R5 technical specifications.
| Capacitance | 750pF |
| Voltage | 50VDC |
| Tolerance | 20% |
| DC Rated Voltage | 50VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Network |
| Size | 31.75 X 3.3 X 7.62mm |
| Package/Case | SIP |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Construction | Single-In-Line |
| Number of Capacitors | 11 |
| Terminal Pitch | 2.54mm |
| Number of Terminals | 12 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TT C121751MX7R5 to view detailed technical specifications.
No datasheet is available for this part.