Nidec ATE2G-2F3-10 technical specifications.
| Pole Throw Configuration | DP |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 0.05@48VAC 48VDCA |
| Max AC Voltage Rating | 48V |
| Max DC Voltage Rating | 48V |
| Actuator Style | Flat Lever |
| Termination Style | PC Pins |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nidec ATE2G-2F3-10 to view detailed technical specifications.
No datasheet is available for this part.