
The AT24C04BY6-YH-T is a 4Kb I2C EEPROM with a memory organization of 512 x 8. It operates over a supply voltage range of 1.8V to 5.5V and has a maximum operating temperature of 85°C. The device is packaged in a DFN package and is mounted using surface mount techniques. It is RoHS compliant and has a maximum frequency of 400kHz.
Microchip AT24C04BY6-YH-T technical specifications.
| Access Time | 550ns |
| Package/Case | DFN |
| Frequency | 1MHz |
| Interface | 2-Wire, I2C, Serial |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 4Kb |
| Memory Type | EEPROM, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Organization | 512 x 8 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip AT24C04BY6-YH-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
