
8-bit CMOS microcontroller featuring a PIC CPU architecture, operating at up to 64MHz. This integrated circuit offers 128KB of FLASH memory and 4KB of RAM, with 53 programmable I/O pins. Integrated peripherals include I2C and SPI, along with multiple UART/USART and LIN interfaces. Packaged in a TQFP, it operates from 1.8V to 5.5V, with a temperature range of -40°C to 85°C.
Microchip PIC18F67K22T-I/PTRSL technical specifications.
| Package/Case | TQFP |
| Core Architecture | PIC |
| Data Bus Width | 8b |
| Frequency | 64MHz |
| Interface | I2C, SPI, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Frequency | 64MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 11 |
| Packaging | Tape and Reel |
| Peripherals | PWM, I2C |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip PIC18F67K22T-I/PTRSL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
