
Honeywell ASDXRRX010ND7A3 technical specifications.
| Package/Case | DIP |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -20°C |
| Max Supply Current | 5mA |
| Max Supply Voltage (DC) | 3.6V |
| Min Supply Voltage (DC) | 3V |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Output Type | Digital |
| Pressure Type | Differential |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| RoHS | Compliant |
Download the complete datasheet for Honeywell ASDXRRX010ND7A3 to view detailed technical specifications.
No datasheet is available for this part.
