Solid State Relay 50mA 1.5V DC-IN 0.6A 48V AC/DC-OUT 8-Pin DIP SMD T/R
Panasonic AQW612EHAZJ technical specifications.
| Package/Case | SMD/SMT |
| Input Type | DC |
| Max Input Current | 50mA |
| Max Input Voltage | 1.5V |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| RoHS | Compliant |
No datasheet is available for this part.