
Surface mount solid-state relay with DC input and AC/DC output. Features 50mA DC input current, 500mA output current, and 60V output voltage. Offers 5kV isolation voltage and a maximum on-state resistance of 2.5 Ohms. Operates within a temperature range of -40°C to 85°C. Supplied in tape and reel packaging.
Panasonic AQW612EHAX technical specifications.
| Package/Case | SMD/SMT |
| Height | 3.6mm |
| Input Current | 50mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Length | 9.78mm |
| Max Input Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 60V |
| Mount | Surface Mount |
| On-state Resistance-Max | 2.5R |
| Output Current | 500mA |
| Output Voltage | 60V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AQW |
| Termination | Gull Wing |
| Throw Configuration | SPST, DPST |
| Width | 6.4mm |
| RoHS | Compliant |
No datasheet is available for this part.
