
This 24-position, 6-row connector features a 2mm pitch and is designed for through hole mounting with solder termination. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C. The connector is RoHS compliant and meets the UL94 V-0 flammability rating.
Sign in to ask questions about the Molex 0737801147 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Molex 0737801147 technical specifications.
| Color | Black |
| Contact Material | Copper, Tin |
| Contact Plating | Gold, Tin |
| Depth | 13.4mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Length | 48.17mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Columns | 24 |
| Number of Positions | 144 |
| Number of Rows | 6 |
| Orientation | Straight |
| Packaging | Rail/Tube |
| Pitch | 2mm |
| RoHS Compliant | Yes |
| Series | HDM® (High Density Metric) 73780 |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Molex 0737801147 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.