This 47uH inductor features a wirewound design with a ferrite core, offering a tolerance of 20%. It can handle a maximum DC current of 0.22A and has a maximum DC resistance of 3 ohms. The inductor's self-resonant frequency is at least 14.7MHz, and it maintains 70% of its inductance at a saturation current of 0.24A. The device measures 3.03mm in length, 0.9mm in height, and 3.03mm in depth. It operates within a temperature range of -55°C to 105°C.
Coilcraft ML369PJB473MLZ technical specifications.
| Type | Power |
| Technology | Wirewound |
| Core Material | Ferrite |
| Inductance | 47uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 0.22A |
| Maximum Saturation Current | 0.24A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 3Ohm |
| Minimum Self Resonant Frequency | 14.7MHz |
| Product Length | 3.03mm |
| Height | 0.9mm |
| Product Depth | 3.03mm |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.