The BB11PA162N is a 2-terminal NTC thermistor from Amphenol, designed for through-hole mounting. It has a thermal time constant of less than 5 seconds and operates over a temperature range of -80°C to 105°C. The device exhibits a resistance range of 1500 to 6000 ohms at 25°C, with a tolerance of ±25% at the same temperature. The resistance at 25°C is 1600 ohms, with a tolerance of ±25%. This thermistor is suitable for various applications requiring temperature sensing and compensation.
Amphenol BB11PA162N technical specifications.
| Type | NTC |
| Mounting | Through Hole |
| Min Operating Temperature | -80°C |
| Max Operating Temperature | 105°C |
| Thermal Time Constant Range | < 5s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 1500 to 6000Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±25 to ±30% |
| Resistance @ 25C | 1600Ohm |
| Percentage of Resistance Tolerance @ 25C | ±25% |
| RoHS | Not Required |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.