The Schneider JGA36200 is a 600V 200A molded circuit breaker with a DC rated voltage of 250V. It features a molded package case and meets RoHS compliance standards. The breaker has a three-pole design and measures 572mm in depth, 356mm in width, and 1575mm in length.
Schneider JGA36200 technical specifications.
| Package/Case | Molded |
| Current Rating | 200A |
| Depth | 572mm |
| Length | 1575mm |
| Number of Poles | 3 |
| RoHS Compliant | Yes |
| Voltage Rating | 600V |
| DC Rated Voltage | 250V |
| Width | 356mm |
| RoHS | Compliant |
No datasheet is available for this part.