
This is a 27.12 MHz crystal resonator with a frequency tolerance of ±15% and a frequency stability of ±20%. It operates in fundamental mode and has a load capacitance of 20 pF and a series resistance of 40 Ω. The device is packaged in a metal can package with a non-lead-frame SMT design and is suitable for surface mount applications. The operating temperature range is 0 to 70°C.
Sign in to ask questions about the Ecliptek E1SKA20-27.120M TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Ecliptek E1SKA20-27.120M TR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | HC-49 |
| Package/Case | HC-49/UP SMD |
| Package Description | Metal Can Package |
| Lead Shape | Flat |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 11.6(Max) |
| Package Width (mm) | 4.85(Max) |
| Package Height (mm) | 3.2(Max) |
| Seated Plane Height (mm) | 3.2(Max) |
| Package Material | Metal |
| Mounting | Surface Mount |
| Type | Crystal Resonator |
| Standard Frequency | 27.12MHz |
| Frequency Tolerance | ±15ppm |
| Frequency Stability | ±20ppm |
| Load Capacitance | 20pF |
| Mode of Oscillation | Fundamental |
| Series Resistance | 40Ohm |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Cage Code | 0GUG6 |
| EU RoHS | Yes |
| HTS Code | 8541600060 |
| Schedule B | 8541600060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Ecliptek E1SKA20-27.120M TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.