The 150D186X5010B2BE3 is a solid tantalum capacitor from Vishay with a capacitance of 18uF and a DC rated voltage of 10VDC. It has a tolerance of 5% and a negative capacitance tolerance of -5%. The capacitor has a leakage current of 1 and can operate between -55°C and 125°C. It is designed for through hole mounting with an axial termination style.
Vishay 150D186X5010B2BE3 technical specifications.
| Capacitance | 18uF |
| Voltage | 10VDC |
| DC Rated Voltage | 10VDC |
| Tolerance | 5% |
| Negative Capacitance Tolerance | -5% |
| Positive Capacitance Tolerance | 5% |
| Leakage Current | 1uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Axial |
| Tradename | TANTALEX® |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.